XCKJ10541H7
TES ElectricSwitch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKJ10541H7
RoHS:
Yes
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
The TES ELECTRIC part XCKJ10541H7 is a versatile and reliable limit switch designed for a variety of industrial applications. This switch features a Double Pole Single Throw (DPST) configuration with both Normally Open (N.O.) and Normally Closed (N.C.) contacts, allowing for flexible customization. The adjustable roller lever and screw clamp design make installation and adjustment easy, while the 3A/240VAC and 250VDC rating ensures dependable performance. With a rotary screw mount, this switch can be securely attached to machinery or equipment for precise control and monitoring. Trust in the quality and durability of the TES ELECTRIC XCKJ10541H7 for your automation needs.
Search Keywords:
XCKJ10541H7
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$137.97
$137.970
5
$135.81
$679.050
10
$128.05
$1,280.500
25
+
$116.41
$2,910.250
Product Guides