XCKJ10559D
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Rod Lever Arm Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKJ10559D
RoHS:
Yes
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary with Rod Lever Arm
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
40 x 44 x 77 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 12
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Side Rotary with Rod Lever Arm Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKJ10559D
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$130.87
$130.870
5
$118.93
$594.650
10
$114.24
$1,142.400
25
+
$109.90
$2,747.500
Product Guides