XCKJ110541
TES ElectricSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKJ110541
RoHS:
No
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
42.5 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKJ110541
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$174.57
$174.570
3
$162.93
$488.790
5
+
$158.70
$793.500
Product Guides