help desk software
DATA SHEET

XCKJ20511

TES Electric

Switch Limit Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKJ20511
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Actuator Style:
N/A
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
N/A
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
N/A
Switch Limit Screw Mount
Search Keywords:
XCKJ20511
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.48
$146.480
3
$139.15
$417.450
5 +
$132.19
$660.950
Tools/3D Models
Product Guides