XCKN2145P20
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKN2145P20
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Type:
N/A
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
30 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Search Keywords:
XCKN2145P20
This product is discontinued, but still in stock
IN STOCK:
21
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$52.07
$1,041.400
40
$51.55
$2,062.000
60
$51.04
$3,062.400
80
+
$50.53
$4,042.400
Product Guides