XCKN2945P20
TES ElectricSwitch Limit N.C. DPST Side Rotary with Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKN2945P20
RoHS:
No
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
20
Type:
N/A
Actuator Style:
Side Rotary with Adjustable Roller Lever13659
Pole Throw Configuration:
DPST13683
Switch Configuration:
N.C.13689
Operating Force:
N/A
Dimension:
30mm x 30mm x 6513685mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp13690
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle13661
Switch Limit N.C. DPST Side Rotary with Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKN, sensor design:compact, reset:, body type:fixed, head type:rotary head, material:plastic, body material:plastic, head material:plastic, fixing mode:by the body, movement of operating head:rotary, type of operator:spring return roller lever thermoplastic (variable length), type of approach:lateral approach 2 directions, cable entry:1 entry tapped for M20 x 1.5 cable gland, cable outer diameter: 7...13 mm, number of poles:2, contacts type and composition:2 NC, contacts operation:snap action, sale per indivisible quantity:
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$111.26
$111.260
5
$37.75
$188.750
10
$34.37
$343.700
20
$32.90
$658.000
50
$31.12
$1,556.000
100
$29.91
$2,991.000
250
+
$29.15
$7,287.500
Product Guides