XCKP2106M12
TES ElectricSwitch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKP2106M12
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Cat Whisker
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
31 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKP, sensor design:compact, reset:, body type:fixed, head type:multi-directional head, material:plastic, body material:plastic, head material:zamak, fixing mode:by the body, movement of operating head:multi-directional, type of operator:spring return cat''s whisker, type of approach:multi-directional approach, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$176.39
$176.390
5
$74.45
$372.250
10
$71.52
$715.200
25
+
$68.80
$1,720.000
Product Guides