help desk software

XCKP2106N12

Tes Electric

Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tes Electric
Part No:
XCKP2106N12
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Type:
Compact
Actuator Style:
Cat Whisker
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKP2106N12
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.70
$104.700
5
$75.42
$377.100
10
$71.65
$716.500
25
$68.06
$1,701.500
50
$64.66
$3,233.000
100 +
$61.43
$6,143.000
DOWNLOADS