XCKP2118N12
Tes ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tes Electric
Part No:
XCKP2118N12
RoHS:
Yes
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Package Type:
Type:
Compact
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKP2118N12
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$118.20
$118.200
5
$72.74
$363.700
10
$66.59
$665.900
25
$63.04
$1,576.000
50
$61.40
$3,070.000
100
+
$59.85
$5,985.000
DOWNLOADS