XCKP2145G11
TES ElectricSwitch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKP2145G11
RoHS:
Yes
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
31 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKP, sensor design:compact, reset:, body type:fixed, head type:rotary head, material:plastic, body material:plastic, head material:zamak, fixing mode:by the body, movement of operating head:rotary, type of operator:spring return roller lever thermoplastic (variable length), type of approach:lateral approach 2 directions, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action, sale per indivisible quantity:
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$72.26
$72.260
5
$53.12
$265.600
10
$51.58
$515.800
25
$48.75
$1,218.750
50
$46.22
$2,311.000
100
+
$45.05
$4,505.000
Product Guides