XCKP2145M12
TES ElectricSwitch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKP2145M12
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
31 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKP2145M12
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$106.47
$106.470
5
$92.97
$464.850
10
$88.01
$880.100
25
+
$83.56
$2,089.000
Product Guides