XCKP2145N12
Tes ElectricSwitch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tes Electric
Part No:
XCKP2145N12
RoHS:
Yes
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Type:
Compact
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKP2145N12
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$83.62
$83.620
5
$75.38
$376.900
10
$71.36
$713.600
25
+
$67.75
$1,693.750
DOWNLOADS