XCKP2518P16
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKP2518P16
RoHS:
Yes
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Side Rotary with Roller Lever13659
Pole Throw Configuration:
DPST13683
Switch Configuration:
N.O./N.C.13689
Operating Force:
N/A
Dimension:
31mm x 30mm x 6513685mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp13690
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle13661
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Search Keywords:
XCKP2518P16
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$98.19
$98.190
5
$85.75
$428.750
10
$81.17
$811.700
25
+
$77.06
$1,926.500
Product Guides