help desk software
DATA SHEET

XCKT2102N12

TES Electric

Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 240VAC 250VDC 12N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKT2102N12
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
12(Min) N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 240VAC 250VDC 12N Linear Screw Mount
Search Keywords:
XCKT2102N12
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$177.71
$177.710
5
$73.19
$365.950
10
$71.07
$710.700
25
$67.18
$1,679.500
50
$63.69
$3,184.500
100 +
$62.08
$6,208.000
Tools/3D Models
Product Guides