help desk software
DATA SHEET

XCKT2118N12

TES Electric

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 240VAC 250VDC Rotary Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKT2118N12
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Compact
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 240VAC 250VDC Rotary Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKT, sensor design:compact form A conforming to CENELEC EN 50047, reset:, body type:fixed, head type:rotary head, material:plastic, body material:plastic, head material:zamak, fixing mode:by the body, movement of operating head:rotary, type of operator:spring return roller lever thermoplastic, type of approach:lateral approach 2 directions, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.94
$150.940
5
$62.16
$310.800
10
$60.36
$603.600
25
$57.05
$1,426.250
50
$54.09
$2,704.500
100 +
$52.72
$5,272.000
Tools/3D Models
Product Guides