XCMD2102M12
TES ElectricSwitch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCMD2102M12
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7(Min) N
Dimension:
30 x 16 x 50 mm
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCMD, sensor design:miniature, reset:, body type:plug-in body, head type:plunger head, material:metal, body material:zamak, head material:zamak, fixing mode:by the body, movement of operating head:linear, type of operator:spring return roller plunger metal, type of approach:lateral approach 2 directions, number of poles:1, contacts type and composition:1 C/O, contacts operation:snap action
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$113.32
$113.320
5
$81.62
$408.100
10
$77.54
$775.400
25
$73.66
$1,841.500
50
$69.98
$3,499.000
100
+
$66.48
$6,648.000
Product Guides