help desk software
DATA SHEET

XCMD2110L1

TES Electric

Switch Limit N.O./N.C. DPST Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCMD2110L1
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
8.5(Min) N
Dimension:
30 x 16 x 50 mm
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Screw Mount
Search Keywords:
XCMD2110L1
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.35
$128.350
5
$48.69
$243.450
10
$47.28
$472.800
25
$44.68
$1,117.000
50
$42.36
$2,118.000
100 +
$41.29
$4,129.000
Tools/3D Models
Product Guides