XCMD2116L1
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Roller Lever Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCMD2116L1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
0.1(Min) N
Dimension:
30 x 16 x 50 mm
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCMD, sensor design:miniature, reset:, body type:fixed, head type:rotary head, material:metal, body material:zamak, head material:zamak, fixing mode:by the body, movement of operating head:rotary, type of operator:spring return roller lever metal, type of approach:lateral approach 2 directions, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action, sale per indivisible quantity:
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$80.73
$80.730
5
$58.15
$290.750
10
$55.24
$552.400
25
$52.48
$1,312.000
50
$49.85
$2,492.500
100
+
$47.36
$4,736.000
Product Guides