XCMD21F0L1
TES ElectricSwitch Limit N.O./N.C. DPST Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Panel Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCMD21F0L1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
8.5(Min) N
Dimension:
30 x 16 x 50 mm
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Panel Mount/Screw Mount
Search Keywords:
XCMD21F0L1
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$113.95
$113.950
5
$70.12
$350.600
10
$64.20
$642.000
25
$60.77
$1,519.250
50
$59.19
$2,959.500
100
+
$57.70
$5,770.000
Product Guides