help desk software

XCMN2110L1

Tes Electric

Switch Limit N.O./N.C. DPST Top Plunger Cable 1.5A 240VAC 250VDC 8.5N Linear Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • End of Life: Final orders must be placed by 12/15/2024
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tes Electric
Part No:
XCMN2110L1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
8.5(Min) N
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Wire Lead
End of Life:
Final orders must be placed by 12/15/2024
Switch Limit N.O./N.C. DPST Top Plunger Cable 1.5A 240VAC 250VDC 8.5N Linear Screw Mount
Search Keywords:
XCMN2110L1
  End of Life: Final orders must be placed by 12/15/2024  
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.25
$42.250
5
$39.48
$197.400
10
$37.05
$370.500
25
$33.92
$848.000
50
$32.11
$1,605.500
100
$30.87
$3,087.000
250 +
$30.10
$7,525.000
DOWNLOADS