Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XS1N05PA310
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
1 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
29 x 5.77 x 5 mm
Response Frequency:
5000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Cable
Typical Operating Supply Voltage:
9,12,15,18 V
Switching Mode:
No
Proximity Sensor Inductive NO PNP 1mm 5V to 24VDC
Search Keywords:
XS1N05PA310
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$198.32
$198.320
5
$196.34
$981.700
10
$194.38
$1,943.800
25
+
$192.43
$4,810.750
Product Guides