XS608B1PAM12
TES ElectricProximity Sensor Inductive NO PNP 2.5mm 12V to 24V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XS608B1PAM12
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2.5 mm
Mounting:
N/A
Output Type:
PNP
Dimension:
N/A
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
The TES ELECTRIC part XS608B1PAM12 is a high-quality proximity sensor designed for industrial applications. This inductive sensor operates on a normally open (NO) PNP configuration and has a sensing distance of 2.5mm. With a voltage range of 12V to 24V, this sensor is reliable and accurate for detecting the presence of metallic objects in various automation and control systems. Trust TES ELECTRIC for superior performance and durability in your sensing solutions.
Search Keywords:
XS608B1PAM12
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$130.01
$130.010
5
$119.14
$595.700
10
$112.82
$1,128.200
25
+
$110.91
$2,772.750
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
34.243.0012.0
Rocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
SZ-AS1
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
A420-065432-00
DC Frame Solenoid
DD3S-F31N-R
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;