Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XS618B1MAU20
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
N/A
Output Type:
N/A
Dimension:
N/A
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor Inductive NO 8mm 24V to 240V
Search Keywords:
XS618B1MAU20
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$141.34
$141.340
5
$123.42
$617.100
10
$116.84
$1,168.400
25
+
$110.92
$2,773.000
Product Guides