help desk software
DATA SHEET

XZCP1241L10

TES Electric

Photoelectric Sensor 2M +Options .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XZCP1241L10
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Maximum Sensing Distance:
N/A
Output Type:
N/A
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Operating Temperature:
N/A
Terminal Type:
Wire Lead
Dimension:
N/A
Mounting:
N/A
The TES ELECTRIC XZCP1241L10 is a versatile photoelectric sensor with a 2 meter range. This sensor is ideal for a wide range of applications, providing reliable detection capabilities. In addition to its standard features, this sensor offers customizable options to suit specific needs. Trust TES ELECTRIC for high-quality sensors that deliver accuracy and precision.
Search Keywords:
XZCP1241L10
IN STOCK: 9
Can Ship immediately
On Order:
20   can ship 12/9/24 
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.41
$29.410
5
$27.05
$135.250
10
$24.56
$245.600
25
$23.82
$595.500
50
$22.76
$1,138.000
100
$21.88
$2,188.000
250 +
$21.34
$5,335.000
Tools/3D Models
Product Guides