ZCKJ404H7
TES ElectricSwitch Limit N.O./N.C. DPDT Side Rotary Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
ZCKJ404H7
RoHS:
Yes
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Side Rotary13659
Pole Throw Configuration:
DPDT13683
Switch Configuration:
N.O./N.C.13689
Operating Force:
N/A
Dimension:
43mm x 60mm x 10913685mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp13690
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle13661
This versatile TES ELECTRIC switch, part ZCKJ404H7, is a durable and reliable Limit Switch with a DPDT configuration that can operate as either Normally Open (N.O.) or Normally Closed (N.C.) contacts. It features a side rotary actuator and easy-to-use screw clamp terminals for quick installation. With a high current rating of 3A at 240VAC or 250VDC, this Switch is suitable for a wide range of industrial applications. Designed for rotary screw mounting, the ZCKJ404H7 offers precision control and long-lasting performance.
Search Keywords:
ZCKJ404H7
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$177.13
$177.130
3
$165.32
$495.960
5
+
$161.03
$805.150
Product Guides