Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
ZCY18
RoHS:
Yes
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Roller Lever
Switch Type:
Limit Switch
Switch Access Limit Switch Roller Lever
Search Keywords:
ZCY18
IN STOCK:
201
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.11
$25.550
25
$4.85
$121.250
50
$2.77
$138.500
100
$1.62
$162.000
250
$1.45
$362.500
500
$1.33
$665.000
1,000
+
$1.28
$1,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
LST1H
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
LSXA3K-2J
Limit Switch - SPDT (DB/DM) - On-Mom - 10A 120V AC / 800mA 115V DC - Side Rotary, Adjustab...
RHS250E
Res Wirewound Rheostat 250 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...
6721-2
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port