053-71814-123
Thomas & BettsRigid and Intermediate Metal Conduit Fittings, for Cable Protection Systems .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
053-71814-123
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
The THOMAS & BETTS part 053-71814-123 is a versatile solution for cable protection systems. These Rigid and Intermediate Metal Conduit Fittings are designed to securely connect and protect cables, ensuring reliable electrical supply in a variety of applications.Made from durable materials, these fittings provide excellent resistance against corrosion, electrical faults, and environmental factors. They are compatible with rigid and intermediate metal conduits, offering a seamless connection that keeps cables protected and organized.The THOMAS & BETTS 053-71814-123 fittings are easy to install, saving time and effort during the setup process. They are engineered to provide a secure and watertight seal, ensuring optimal performance and longevity.Whether you need to protect cables in commercial, industrial, or residential settings, these fittings are a reliable choice. Trust THOMAS & BETTS to deliver high-quality, durable, and efficient solutions for your cable protection needs.
Search Keywords:
05371814123
IN STOCK:
325
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.02
$35.100
25
$5.89
$147.250
100
$5.45
$545.000
300
$5.00
$1,500.000
500
$4.93
$2,465.000
1,000
$4.85
$4,850.000
2,500
$4.74
$11,850.000
5,000
+
$4.67
$23,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
73-7772-7
Cat5E-350MHz Assembled - Blue - 7FT
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
35772
TERMINAL,SOLIS R 12-10 1/4
F78-12-M
Ferrules Terminal 16AWG 12mm 2.8mm Tin Bulk
3030365
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red