Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
10RC-250F
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 10-12AWG F 24.13mm
Search Keywords:
10RC250F
Different packaging options available. See Alternatives
IN STOCK:
379
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.88
$94.000
250
$1.68
$420.000
500
$1.63
$815.000
1,000
$1.54
$1,540.000
2,500
$1.50
$3,750.000
5,000
$1.47
$7,350.000
7,500
$1.45
$10,875.000
10,000
+
$1.43
$14,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
640913-1
Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 16...
51864-2
TERMINAL,PIDG R 16-14 10
14RB-251T
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
RB877
Ring Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk
2TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On -...