10RC-8
Thomas & BettsRing Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
10RC-8
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow3840
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 10RC-8 is a high-quality ring tongue terminal designed for use with 10-12AWG wires. Made from durable electrolytic copper, this yellow terminal offers excellent conductivity and corrosion resistance. With a length of 26.92mm and electro tin plating, it provides secure and long-lasting connections. Ideal for a variety of electrical applications, this ring tongue terminal ensures reliable performance and easy installation.
Search Keywords:
10RC8
Different packaging options available. See Alternatives
IN STOCK:
1,408
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.278
$63.900
250
$1.039
$259.750
500
$0.992
$496.000
1,000
$0.950
$950.000
2,500
$0.911
$2,277.500
5,000
$0.886
$4,430.000
7,500
$0.873
$6,547.500
10,000
+
$0.860
$8,600.000
Product Guides