Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
143
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Locknut
Color:
N/A
Body Material:
Steel
The THOMAS & BETTS part 143 is a high-quality cable accessory locknut made from durable steel. Designed for secure and reliable connection of cables, this locknut is an essential part of any electrical installation or repair. Its compact size allows for easy installation and ensures a tight fit, preventing any unwanted movement or loosening. Trust in the THOMAS & BETTS part 143 locknut for dependable performance and peace of mind.
Search Keywords:
143
IN STOCK:
550
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.73
$86.500
250
$1.41
$352.500
500
$1.35
$675.000
1,000
$1.29
$1,290.000
2,500
$1.23
$3,075.000
5,000
$1.20
$6,000.000
7,500
$1.18
$8,850.000
10,000
+
$1.17
$11,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
50845-2
Ring Tongue Terminal - M5 - #10 - 10 AWG - 6 mm² - PIDG Series - Black.
2-31897-2
PIDG 22-16 22-18MIL R 3/8;TAPE
2-745492-0
PLUG ASSY,9P,HDE,MS