Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
14RB-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 29.46mm Electro Tin
Search Keywords:
14RB38
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
100
Available in less than min:
6
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.496
$1.496
100
$1.360
$136.000
300
$1.260
$378.000
500
$1.240
$620.000
1,000
$1.210
$1,210.000
2,500
$1.170
$2,925.000
5,000
$1.140
$5,700.000
7,500
$1.120
$8,400.000
10,000
+
$1.100
$11,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGC-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
BK/AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk
B75TB
Ring Terminal 14-18AWG Copper 26.92mm Electro Tin
D75
Ring Tongue Terminal 8AWG Electrolytic Copper 37.84mm Electro Tin Bulk