Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
14RB-6
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 14RB-6 is a high-quality ring tongue terminal designed for 14-16AWG wire sizes. It is made of durable materials and features a tin coating for added protection against corrosion and wear. This loose piece terminal is perfect for various electrical applications and provides a secure and reliable connection. Upgrade your electrical projects with the THOMAS & BETTS part 14RB-6 ring tongue terminal.
Search Keywords:
14RB6
Different packaging options available. See Alternatives
IN STOCK:
825
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.154
$115.400
300
$1.080
$324.000
500
$1.030
$515.000
1,000
$0.999
$999.000
2,500
$0.956
$2,390.000
5,000
$0.917
$4,585.000
7,500
$0.903
$6,772.500
10,000
+
$0.889
$8,890.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
RA857
Ring Tongue Terminal 16-22AWG Copper Red 23.87mm Tin Bulk
350715-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.
14RB-10
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped