14RB-6FL
Thomas & BettsFork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
14RB-6FL
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 14RB-6FL is a reliable and high-quality fork terminal designed for electrical applications. It is specifically crafted to accommodate 14-18 AWG copper wires, providing a secure and efficient connection. The terminal is electro tin-plated to enhance conductivity and prevent corrosion, ensuring long-lasting performance. With a length of 24.63mm, it offers ample space for easy installation. The blue color designates its size and makes it easily identifiable for quick and convenient wire management. Choose the THOMAS & BETTS part 14RB-6FL for your electrical projects, guaranteeing reliable connections and peace of mind.
Search Keywords:
14RB6FL
Different packaging options available. See Alternatives
IN STOCK:
1,575
Ships today, if you order in
On Order:
3,000
can ship 1/22/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.36
$136.000
200
$1.26
$252.000
400
$1.11
$444.000
800
$1.07
$856.000
1,000
+
$1.02
$1,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FSCC
Tool cradles for SC OptiCam® Connectors (two per package).
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk
TY523M
Cable Ties, Nylon 6/6 Natural 16mm 80N
10RC-6FL
Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk
1478769-1
ANTI-VIB NYLON GLD 12MM BLK