14RB-8
Thomas & BettsRing Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
14RB-8
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS 14RB-8 is a reliable and durable ring terminal designed for 14-18AWG electrical wires. Made from high-quality electrolytic copper, this ring terminal ensures excellent conductivity and longevity. Its blue color makes it easy to identify and distinguish during wiring installations. With a length of 24.63mm and an electro tin coating, this ring terminal offers optimal protection against corrosion and environmental factors. Trust THOMAS & BETTS for all your electrical connection needs.
Search Keywords:
14RB8
Different packaging options available. See Alternatives
IN STOCK:
754
Ships today, if you order in
On Order:
1,500
can ship 12/18/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.200
$120.000
200
$1.104
$220.800
400
$0.997
$398.800
800
$0.954
$763.200
1,000
+
$0.898
$898.000
Product Guides