14RBD-18277
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
14RBD-18277
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.42 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 14RBD-18277 is a high-quality Quick Disconnect Terminal designed for use with 14-16AWG wires. It features a durable brass construction with a blue color and a tin coating for added protection against corrosion. This terminal has a female connection and a total length of 22.6mm, making it suitable for a wide range of electrical applications. With its quick disconnect design, it allows for easy and fast wire connections and disconnections. Trust in the reliability and performance of the THOMAS & BETTS 14RBD-18277 Quick Disconnect Terminal for your electrical needs.
Search Keywords:
14RBD18277
Different packaging options available. See Alternatives
IN STOCK:
645
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.57
$157.000
300
$1.46
$438.000
500
$1.44
$720.000
1,000
$1.39
$1,390.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
$1.28
$9,600.000
10,000
+
$1.26
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1761603-3
Header - Male Pin - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - Board to Cable/Wire - P...
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
14RB-251T
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
796075-1
NGC SEALING PLUG