14RBD-18377
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue F 22.61mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
14RBD-18377
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.85 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS 14RBD-18377 is a high-quality Quick Disconnect Terminal designed for easy and secure wire connections. It is specifically made for 14-16 AWG wires and features a durable brass construction with a blue finish. The terminal is 22.61mm in length and is coated with a reliable tin plating for added corrosion resistance. This Quick Disconnect Terminal is ideal for various electrical applications, providing a convenient and reliable solution for fast connections.
Search Keywords:
14RBD18377
Different packaging options available. See Alternatives
IN STOCK:
943
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.57
$157.000
300
$1.46
$438.000
500
$1.44
$720.000
1,000
$1.39
$1,390.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
$1.28
$9,600.000
10,000
+
$1.26
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ADE0504
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
52936
TERMINAL,PIDG SPR SPD 16-14 8
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk