Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-14
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece
Search Keywords:
18RA14
Different packaging options available. See Alternatives
IN STOCK:
303
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.777
$177.700
300
$1.641
$492.300
500
$1.606
$803.000
1,000
$1.573
$1,573.000
2,500
$1.557
$3,892.500
5,000
$1.542
$7,710.000
7,500
$1.526
$11,445.000
10,000
+
$1.511
$15,110.000
Product Guides