18RA-2577
Thomas & BettsQuick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-2577
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 18RA-2577 is a Quick Disconnect Terminal designed for use with 18-22AWG wires. It is made of high-quality brass material with an electro tin plating, ensuring durability and corrosion resistance. This red-colored terminal has a length of 25.65mm, providing a secure and reliable connection for various electrical applications. It is easy to install and provides excellent conductivity for efficient power transmission.
Search Keywords:
18RA2577
Different packaging options available. See Alternatives
IN STOCK:
1,413
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.48
$37.000
100
$1.43
$143.000
250
$1.23
$307.500
500
$1.20
$600.000
1,000
$1.14
$1,140.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
7,500
+
$1.07
$8,025.000
Product Guides