help desk software
DATA SHEET

18RA-6

Thomas & Betts

Ring Tongue Terminal 16-22AWG 23.87mm 6.35mm Electro-Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-6
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 16-22AWG 23.87mm 6.35mm Electro-Tin Bulk
Search Keywords:
18RA6
  Different packaging options available.  See Alternatives
IN STOCK: 300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.284
$128.400
300
$1.007
$302.100
500
$0.963
$481.500
1,000
$0.902
$902.000
2,500
$0.854
$2,135.000
5,000
$0.836
$4,180.000
7,500
$0.824
$6,180.000
10,000 +
$0.811
$8,110.000
Tools/3D Models
Product Guides