18RA-6F
Thomas & BettsFork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-6F
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.51 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 18RA-6F is a fork terminal designed for reliable and efficient electrical connections. Made from high-quality electrolytic copper, this terminal is suitable for use with wires ranging from 16 to 22 AWG. Its red color makes it easily identifiable, and its 23.88mm length ensures a secure fit. With an electro tin coating, this fork terminal offers excellent resistance to corrosion and ensures long-lasting performance. Perfect for a range of applications, this THOMAS & BETTS fork terminal is a durable and dependable choice for any electrical project.
Search Keywords:
18RA6F
Different packaging options available. See Alternatives
IN STOCK:
48
Can Ship immediately
You may purchase in-stock quantity up to 48
Minimum Order:
100
Available in less than min:
48
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.913
$0.913
100
$0.830
$83.000
300
$0.804
$241.200
500
$0.768
$384.000
1,000
$0.735
$735.000
2,500
$0.705
$1,762.500
5,000
$0.686
$3,430.000
7,500
$0.676
$5,070.000
10,000
+
$0.666
$6,660.000
Product Guides