18RA-6FLX
Thomas & BettsFork Terminal 16-22AWG Copper Red 24.63mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-6FLX
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 18RA-6FLX is a fork terminal designed for use with 16-22AWG copper wires. This terminal is colored red and has a total length of 24.63mm. It features an electro tin coating for excellent corrosion resistance and durability. This fork terminal is ideal for various electrical applications, providing a secure and reliable connection.
Search Keywords:
18RA6FLX
IN STOCK:
3,514
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.79
$179.000
200
$1.65
$330.000
400
$1.62
$648.000
800
$1.58
$1,264.000
1,000
+
$1.56
$1,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G1201/4-BK005
Cable Accessories Expandable Sleeving Polyester Black - 30.48m (100ft)/Spool
3200182
Ferrule - sleeve length: 10 mm - length: 16 mm - color: red
1757823-3
AMPLIMITE,ASY,PLUG,STD,90,ZN,3
3200535
Ferrule - sleeve length: 10 mm - length: 17 mm - color: gray
3200548
Ferrule - sleeve length: 12 mm - length: 20 mm - color: yellow