help desk software
DATA SHEET

18RA-8F

Thomas & Betts

Fork Terminal 18-22AWG 21.59mm 7.62mm Case

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-8F
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.17 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Fork Terminal 18-22AWG 21.59mm 7.62mm Case
Search Keywords:
18RA8F
  Different packaging options available.  See Alternatives
IN STOCK: 20
Ships today, if you order in
You may purchase in-stock quantity up to 20
Minimum Order:
100
Available in less than min:
20
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.878
$0.878
100
$0.798
$79.800
300
$0.775
$232.500
500
$0.743
$371.500
1,000
$0.713
$713.000
2,500
$0.686
$1,715.000
5,000
$0.669
$3,345.000
7,500
$0.659
$4,942.500
10,000 +
$0.649
$6,490.000
Tools/3D Models
Product Guides