Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
18RA-8FLX
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin
Search Keywords:
18RA8FLX
IN STOCK:
374
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.671
$167.100
200
$1.544
$308.800
400
$1.511
$604.400
800
$1.479
$1,183.200
1,000
+
$1.464
$1,464.000
Product Guides