2532
Thomas & BettsCable Accessories Liquidtight Strain Relief Zinc Die Cast Metallic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2532
RoHS:
Yes
HTS:
8538100000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Liquidtight Strain Relief
Color:
Metallic
Body Material:
Zinc Die Cast
The THOMAS & BETTS part 2532 is a high-quality Cable Accessories Liquidtight Strain Relief. Made from durable and reliable Zinc Die Cast Metallic material, this strain relief is designed to provide a strong and secure connection for your cables. It offers excellent protection against liquid and dust, ensuring the longevity and performance of your cables. This strain relief is easy to install, making it ideal for various industrial and commercial applications. Trust THOMAS & BETTS part 2532 to deliver superior cable management and reliability.
Search Keywords:
2532
IN STOCK:
96
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$16.46
$164.600
30
$15.21
$456.300
50
$14.88
$744.000
100
$14.57
$1,457.000
250
$14.43
$3,607.500
500
$14.28
$7,140.000
1,000
+
$14.14
$14,140.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2520
Connector Accessories Liquidtight Strain Relief Straight Zinc Die Cast
2564
Fittings Connector 1.5in Female/Male Zinc, for Cable Protection Systems
2584
Liquidtight Strain Relief Cord Connector - 2-1/2 Inch - Straight - 1.750 to 1.965 Inch - M...
5351
Cable Accessories Conduit Fitting Malleable Iron
2942SST
Liquidtight Strain Relief Connector - 1 Inch NPT Threads - Straight - Cord Range 0.700 to ...