2534
Thomas & BettsCable Accessories Liquidtight Strain Relief Zinc Die Cast .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2534
RoHS:
Yes
HTS:
8544499000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Liquidtight Strain Relief
Color:
N/A
Body Material:
Zinc Die Cast
Description:The THOMAS & BETTS Part 2534 is a cable accessory specifically designed to provide liquidtight strain relief for electrical cables. Made from high-quality zinc die-cast material, this strain relief offers reliable and durable protection for cables in various industrial and commercial applications.Liquidtight strain relief ensures that cables are securely held in place while effectively sealing out liquids and preventing ingress of dust, dirt, and other contaminants. This helps to safeguard the integrity of electrical connections, preventing potential damage or short circuits.The rugged construction of the THOMAS & BETTS Part 2534 guarantees long-lasting performance, even in demanding environments. Its corrosion-resistant properties make it suitable for use in both indoor and outdoor installations.With easy installation and a compact design, this cable accessory provides a versatile solution for cable management and strain relief. It is compatible with a wide range of cable diameters, ensuring compatibility with different cable sizes.Manufactured by THOMAS & BETTS, a trusted brand known for its innovative electrical solutions, the Part 2534 is an essential component for any electrical wiring project that requires reliable strain relief and protection against liquids.Choose the THOMAS & BETTS Part 2534 for superior cable protection and peace of mind in your electrical installations.
Search Keywords:
2534
IN STOCK:
16
Can Ship immediately
On Order:
100
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$15.36
$76.800
25
$13.92
$348.000
50
$13.30
$665.000
100
$12.73
$1,273.000
300
$11.88
$3,564.000
500
$11.70
$5,850.000
1,000
+
$11.52
$11,520.000
Product Guides