Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2556
RoHS:
Yes
HTS:
8541410000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Conduit Fitting
Color:
N/A
Body Material:
Malleable Iron
The THOMAS & BETTS Cable Accessories Conduit Fitting Malleable Iron (part 2556) is a high-quality and durable fitting designed for use with conduit systems. Made from malleable iron, this fitting provides excellent strength and corrosion resistance, ensuring long-lasting performance in demanding environments. It is suitable for connecting and securing cable conduits and is compatible with a wide range of conduit sizes. With its precision engineering and rugged construction, the THOMAS & BETTS Cable Accessories Conduit Fitting Malleable Iron (part 2556) is the ideal choice for reliable and efficient cable management in industrial and commercial settings.
Search Keywords:
2556
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$113.80
$113.800
5
$92.77
$463.850
10
$90.80
$908.000
25
$84.84
$2,121.000
50
$82.58
$4,129.000
100
$79.88
$7,988.000
250
+
$77.17
$19,292.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HSTT25-48-Q
Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
205210-8
D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
M39029/32-247
CONTACT SOCKET Size 16 - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper Al...
ALFW29911D-W-24V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentar...