2562
Thomas & BettsCable Accessories Liquidtight Strain Relief Zinc Die Cast .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2562
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Liquidtight Strain Relief
Color:
N/A
Body Material:
Zinc Die Cast
The THOMAS & BETTS part 2562 is a high-quality cable accessory specifically designed for liquidtight strain relief. Made from durable zinc die-cast material, this strain relief provides a reliable and secure connection for your cables. Its design ensures effective protection against environmental elements such as moisture, oil, and dirt, making it an ideal choice for outdoor and industrial applications. Easy to install, this strain relief ensures optimal cable management and prolongs the lifespan of your cables. Trust THOMAS & BETTS part 2562 for top-notch performance and lasting durability.
Search Keywords:
2562
IN STOCK:
0
On Order:
44
can ship 12/18/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$109.51
$109.510
5
$89.27
$446.350
10
$87.37
$873.700
25
$81.65
$2,041.250
50
$79.47
$3,973.500
100
$76.86
$7,686.000
250
+
$74.26
$18,565.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SHC1040
CORDCON, STR ML, .50-.63", 1", ALU
SHC1055
CORDCON, STR ML, .75-.88", 1 1/2", ALU
W31-X2M1G-20
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
MS25237-327
Miniature Lamp - 0.04A - 28V - 1.12W - 4000 Hours Life - Clear.
SST1.5M-M
Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, nylon 6.6,...