help desk software
DATA SHEET

256-30695-1340

Thomas & Betts

(6.2/0)AWG Copper Red Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
256-30695-1340
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
N/A
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(6.2/0) AWG
Color:
Red
Operating Temperature:
N/A
The THOMAS & BETTS part 256-30695-1340 is a high-quality electrical connector designed for use with 6.2/0 AWG copper wire. Coated in a vibrant red tin finish, this connector provides excellent conductivity and corrosion resistance. Its durable construction ensures a secure connection, making it ideal for a wide range of electrical applications. Trust THOMAS & BETTS for reliable and high-performing electrical connectors that meet your needs.
Search Keywords:
256306951340
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.11
$99.110
3
$97.62
$292.860
5
$87.86
$439.300
8
$76.88
$615.040
10 +
$75.34
$753.400
Tools/3D Models
Product Guides