2672
Thomas & BettsFittings Connector 0.5in Male Nylon, for Cable Protection Systems .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2672
RoHS:
Yes
HTS:
3917400090
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
The THOMAS & BETTS Part 2672 is a high-quality fittings connector designed for cable protection systems. This connector features a 0.5-inch male nylon construction, ensuring durability and reliable performance. It is specifically designed to securely connect cables, providing a safe and efficient solution for cable management. With its user-friendly design and exceptional reliability, this fittings connector is an ideal choice for various applications requiring cable protection.
Search Keywords:
2672
IN STOCK:
366
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.71
$68.550
25
$12.96
$324.000
50
$12.83
$641.500
100
$12.70
$1,270.000
250
$12.57
$3,142.500
500
$12.45
$6,225.000
1,000
+
$12.32
$12,320.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
3101.0010
Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP4...
V7-1C18E9-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A...
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
JN418-212-D
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, bulk package.