Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2678
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Fitting
Color:
Black
Body Material:
Nylon
The THOMAS & BETTS part 2678 is a high-quality cable accessory fitting made from durable nylon material in a sleek black color. Designed to provide secure and reliable connections, this fitting is perfect for various cable applications. It is a versatile accessory that ensures proper cable management, reducing the risk of damage and ensuring optimal performance. With its easy installation process, this THOMAS & BETTS cable accessory fitting is a must-have for any professional or DIY cable project.
Search Keywords:
2678
IN STOCK:
34
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$29.66
$148.300
25
$24.57
$614.250
50
$22.35
$1,117.500
100
$21.61
$2,161.000
250
$20.89
$5,222.500
500
$20.68
$10,340.000
1,000
+
$20.47
$20,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50845-2
Ring Tongue Terminal - M5 - #10 - 10 AWG - 6 mm² - PIDG Series - Black.
50845-1
Ring Tongue Terminal - M4 - #8 - 10-12 AWG - 6 mm² - PIDG-STRATO-THERM Series - Black.
3455RM02850059
Bimetal Disc Thermostat Manual Reset 2-Pin
143
Cable Accessories Locknut Steel
5499923-3
A/L UNIV HDR 16P VERT LG LAT